You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HW1X-BY402-R - 

Emergency Stop Switch, 2NC, Push-Pull, Screw, 10 A, 600 V, 220 V

HW1X-BY402-R - Emergency Stop Switch, 2NC, Push-Pull, Screw, 10 A, 600 V, 220 V

The actual product may differ from image shown

Manufacturer:
IDEC IDEC
Manufacturer Part No:
HW1X-BY402-R
Newark Part No.:
30B9719
Product Range
HW Series
Technical Datasheet:
HW1X-BY402-R   Datasheet
See all Technical Docs

Product Information

:
2NC
:
Push-Pull
:
Screw
:
10A
:
600V
:
220V
:
Mushroom
:
IP65
:
HW Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HW series 22mm IEC style Global Pushbutton complete with finger-safe contact blocks offering IP20 protection, these 7/8-inch (22mm) switches include illuminated and non-illuminated pushbuttons, pilot lights, selector switches and emergency stop switches. All switches also incorporate mechanically keyed safety locking levers, ensuring correct installation and maintaining safety in high-vibration applications. The IDEC's HW switches are "the best engineered switch in the world" for a reason. Carrying the CE mark, UL, CSA, CCC (Chinese) and TUV approvals, these switches are designed for use in almost any part of the world.
  • Best engineered switch in the world
  • Locking lever removable contact blocks
  • Finger-safe IP20 contacts as standard, other terminal styles available
  • Tamperproof construction
  • Worldwide approvals
  • All E-stops meet EN418 and are compliant with SEMI S2 standards
  • Easy to assemble
  • Available assembled or as sub-components
  • Choice of black plastic or metallic front bezels
  • Incandescent or LED illumination
  • Transformer or full voltage
  • Slow make double break self cleaning contacts

Applications

Industrial

Alternatives for HW1X-BY402-R

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $37.79   5+ $37.79   10+ $37.79   25+ $37.79   More Pricing...

Restricted Item Add
     

Each

1+ $63.28   5+ $60.39   10+ $58.78   25+ $52.04   50+ $47.86   100+ $45.29   250+ $43.69   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

Available in quantity shown

To order more than shown inventory, contact sales

6 in stock for same day shipping
$53.76

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $53.76
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $51.33
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $50.02
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $44.26
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $40.70
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $38.52
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $37.16
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.