Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.340 |
| 10+ | $4.270 |
Price for:Each
Minimum: 1
Multiple: 1
$5.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoBNJ16FB
Newark Part No.15C6457
Technical Datasheet
Accessory TypeJumper
For Use WithBN1U Terminal Blocks
No. of Positions6Positions
Pitch Spacing7mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The BNJ16FB is a 6-position Jumper with insulation for BN1U spring-up screw terminal blocks. It offers BN1U-16W fork terminals.
- Modular construction
- UL94V-0 Flammability
- Mount on standard 35mm DIN rail
- 10A Current
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
6Positions
Product Range
-
For Use With
BN1U Terminal Blocks
Pitch Spacing
7mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate