You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ALD29911DN-R-24V

Pushbutton Switch, Industrial, TWTD Series, 30.5 mm, SPST-NO, SPST-NC, Momentary, Round Raised

The actual product may differ from image shown

Manufacturer:
IDEC IDEC
Manufacturer Part No:
ALD29911DN-R-24V
Newark Part No.:
14C8396
Product Range
TWTD Series
Technical Datasheet:
ALD29911DN-R-24V   Datasheet
See all Technical Docs

Product Information


:
Industrial

:
TWTD Series

:
30.5mm

:
SPST-NO, SPST-NC

:
Momentary

:
Round Raised

:
Red

:
10A

:
110V

:
8A

:
24V

:
IP65

:
Panel Mount

:
Screw

:
Red

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TWTD series rugged Pushbutton Switch offers both variety and durability in an attractive design. With button sizes up to 2 9/16-inch (65mm), chrome-plated zinc locking rings, die-cast zinc mounting threads, steel anti-rotation rings and self-cleaning contacts, the TWTDs are here to stay. The TWTD series also offers either LED or incandescent illumination in full voltage and transformer models. Transparent contact windows allow the viewing of IDEC's self-cleaning slow-make/slow-break contacts. Regardless of your switching needs, the TWTD series provides the kind of long lasting, industrial strength quality you've come to expect from IDEC.
  • LED or incandescent illumination
  • Transformer or full voltage
  • Transparent contact windows
  • Modular construction for maximum flexibility
  • Double nickel plated terminal screws
  • Available assembled or as sub-components
  • IP65, NEMA 4x Protection rating
  • Large M3.5 screw terminals with captive SEMS plate

Applications

Industrial

Alternatives for ALD29911DN-R-24V

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ $68.03   5+ $66.33   10+ $64.63   25+ $59.87   More Pricing...

Restricted Item Add
     

Each

1+ $55.50   5+ $54.12   10+ $52.73   25+ $48.84   More Pricing...

Restricted Item Add

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

Alternatives Available

59AC9495 - Pushbutton Switch, Industrial, TWND Series, 30.5 mm, SPST-NO, SPST-NC, Momentary, Round Raised

59AC9274 - Pushbutton Switch, Industrial, TWND Series, 30.5 mm, SPST-NO, SPST-NC, Momentary, Round Raised

View all alternatives / recommendations

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.