You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IDEAL 31-2500-10

Tape Measure, Manual, 1000 ft, 0.75" Blade Width, Reel, Pro-Pull Series

IDEAL 31-2500-10
IDEAL 31-2500-10
IDEAL 31-2500-10
IDEAL 31-2500-10
×

The actual product may differ from image shown

Manufacturer:
IDEAL IDEAL
Manufacturer Part No:
31-2500-10
Newark Part No.:
26AK7054
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Pro-Pull Series
Technical Datasheet:
31-2500-10   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Pro-Pull Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Manual

:
1000ft

:
0.75"

:
-

:
Pro-Pull Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

31-2500-10 is a Pro-Pull™ measuring pull tape. It is made from woven polyester fiber, Pro-Pull™ Measuring Pull Tape maintains softness for less hand damage than traditional polypropylene rope while minimizing stretch and maximizing abrasion resistance. Pro-Pull™ is clearly printed with tensile strength, sequential footage markings, printing dates, and lot tracing for easy product identification and peace of mind. It is printed with sequential footage markings.
  • 2500lb tensile strength, 1000feet length
  • White with black print color
  • 0.80inch +/- 0.08inch tape width, 0.040inch +/- 0.007inch tape thickness
  • Highly legible sequential footage markings, increased efficiency, measure and pull in a single step
  • Enhanced softness reduces hand damage, high quality standards including lot tracing
  • Pre-lubricated with silicone for easy payout
  • Abrasion resistant, low stretch fiber, rot/mildew resistant, can be left in conduit for future use
  • Save time and money with Pro-Pull™ measuring pull tape

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$135.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $135.00
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --