Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No30-102X
Newark Part No.75AK8902
Product RangePowerPlug 102X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,748.600 |
Price for:Pack of 1000
Minimum: 1000
Multiple: 1000
$1,748,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-102X
Newark Part No.75AK8902
Product RangePowerPlug 102X Series
Technical Datasheet
Product RangePowerPlug 102X Series
No. of Contacts2Contacts
Gender-
Pitch Spacing-
Contact Termination TypePush In
No. of Rows1Rows
Connector MountingCable Mount
Contact Plating-
Contact Material-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
PowerPlug 102X Series
Gender
-
Contact Termination Type
Push In
Connector Mounting
Cable Mount
Contact Material
-
No. of Contacts
2Contacts
Pitch Spacing
-
No. of Rows
1Rows
Contact Plating
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
