You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IDEAL-TEK TEK-SCOPE-PLUS

Optical Inspection System, Full HD, Desk, 1920 x 1080 Pixels, 46-460x Magnification, 12.2 "

IDEAL-TEK TEK-SCOPE-PLUS
IDEAL-TEK TEK-SCOPE-PLUS
IDEAL-TEK TEK-SCOPE-PLUS
IDEAL-TEK TEK-SCOPE-PLUS
IDEAL-TEK TEK-SCOPE-PLUS
IDEAL-TEK TEK-SCOPE-PLUS
IDEAL-TEK TEK-SCOPE-PLUS
IDEAL-TEK TEK-SCOPE-PLUS
×

The actual product may differ from image shown

Manufacturer:
IDEAL-TEK IDEAL-TEK
Manufacturer Part No:
TEK-SCOPE-PLUS
Newark Part No.:
51AH6490
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TEK-SCOPE-PLUS   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
46x to 460x

:
Watchmaking & Jewellery

:
310mm

:
1920X1080 Pixels

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

TEK-SCOPE-PLUS is a full high definition desk optical inspection system. Ideal-tek’s TEK-SCOPE PLUS auto focus FHD camera provides optical magnification of 46x (27” monitor), and digital magnification up to 460x (92x recommended - 27’’monitor). It produces high quality distortion free up to 1080p FHD images with no delay and with excellent depth of field. LED lights give users shadow-free illumination. The large 310 mm working distance enables inspection of a wide variety of objects. TEK-SCOPE PLUS has to be connected to a monitor. Use the remote control to zoom in and out, turn auto focus on or off, fine tune user focus, and much more all with a touch of a button. Simply connect the DisplayPort cable and run. Snap shot mode. No computer needed. Just connect a USB stick to user TEK-SCOPE PLUS and press MODE button for few seconds on the remote.
  • DisplayPort output live-streaming images on user monitor (FHD 1920x1080)
  • Save user images directly on USB stick, larger depth of field for easier and quicker work
  • USB output-live-streaming images on user PC (FHD 1920x1080), euro plug
  • Ethernet connection enables simultaneous screen sharing using the same IP address
  • Less physical stress than binocular microscopes, user friendly, lithium cell CR1220 MFR 3V battery
  • Longer working distances no risk of board contact, sufficient clearance for assembly, repair, rework
  • Auto focus frees hands and allows quick inspection of objects at different heights and magnification
  • Remote control of magnification, focus, brightness, save images directly on USB stick, no PC needed
  • 230VAC power supply
  • 17.717inch product OAL, 6.693inch product width, 14.567inch product height

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock Need more?

Delivery in 2-4 business days
(UK Stock)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$4,396.82

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $4,396.82
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --