Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL POWER
Manufacturer Part No25HK-AP-050A120-CP-3A
Newark Part No.28AC8231
Product Range25HK-AP-xAz-CP6-3A Series
Your Part Number
No Longer Available
Product Information
ManufacturerIDEAL POWER
Manufacturer Part No25HK-AP-050A120-CP-3A
Newark Part No.28AC8231
Product Range25HK-AP-xAz-CP6-3A Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max6W
Output Voltage - Output 15VDC
Output Current - Output 11.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range25HK-AP-xAz-CP6-3A Series
External WidthAU, EU, UK, US
Plug TypeAU, EU, UK, US
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
6W
Output Current - Output 1
1.2A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
25HK-AP-xAz-CP6-3A Series
Plug Type
AU, EU, UK, US
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
External Width
AU, EU, UK, US
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
