You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NSAV62M - 

Enclosure, In Wall, 2 Gang, Flat Panel, White, ABS

NSAV62M - Enclosure, In Wall, 2 Gang, Flat Panel, White, ABS

The actual product may differ from image shown

Manufacturer Part No:
NSAV62M
Newark Part No.:
73T6268
Technical Datasheet:
NSAV62M   Datasheet
See all Technical Docs

Product Information


:
-

:
Wall Shelf

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The NSAV62M is a 2-gang white In-wall Enclosure with 2 additional 3-unit Hubbell iSTATION™ A/V mounting locations. The netSELECT® FPTV connection enclosure delivers high density connectivity and power in the wall. In-wall connections allow flat panel displays and interactive smart boards to sit flush without dangling cords. It quickly installs to studs or sheetrock without additional components or hardware. The enclosure is designed to accommodate large bend radii associated with current cable types such as HDMI, DVI, RG6/UQ and VGA. The base is constructed from 18ga. Cold-rolled steel, which provides toughness and meets requirements for high-rise residential and commercial construction. The white powder coat finish provides durability and an appearance that blends into the wall.
  • High density delivery of power, data and A/V
  • Stud or sheetrock mounting flexibility
  • Steel construction for residential MDU applications
  • Easily reconfigured to adapt to new applications
  • Stud or sheetrock mounting integrated into the enclosure, no need for extra hardware
  • ABS trim ring quickly cleans up sheetrock rough-in
  • Aesthetically pleasing and durable white powder-coated steel base

Applications

Multimedia, Consumer Electronics

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

23 In stock

Available in quantity shown

To order more than shown inventory, contact sales

23 in stock for same day shipping
$55.69

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $92.33
$55.69
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $79.21
$55.69
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $74.17
$55.69
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.