IG8300R

Power Entry Connector, Hospital Grade Power Entry, 20 A, Red, Thermoplastic Body, 125 V

Image is for illustrative purposes only. Please refer to product description.
HUBBELL WIRING DEVICES IG8300R
Manufacturer Part NoIG8300R
Newark Part No.88H8308
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
QuantityPrice
1+$76.130
5+$68.850
10+$63.230
25+$58.590
50+$55.280
Price for:Each
Minimum: 1
Multiple: 1
$76.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

Manufacturer Part NoIG8300R
Newark Part No.88H8308
Technical Datasheet
Current Rating20A
Connector ColourRed
Connector Body MaterialThermoplastic Body
Voltage Rating VAC125V
SVHCNo SVHC (17-Jan-2023)

Technical Specifications

Connector Type

Hospital Grade Power Entry

Connector Colour

Red

Voltage Rating VAC

125V

Current Rating

20A

Connector Body Material

Thermoplastic Body

SVHC

No SVHC (17-Jan-2023)

Technical Docs (1)

Associated Products

1 Product Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate