You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

03305002 - 

Pulling Grip, Galvanized Steel, 900lbs Breaking Strength, 0.38" - 0.49" Diameter Range

03305002 - Pulling Grip, Galvanized Steel, 900lbs Breaking Strength, 0.38" - 0.49" Diameter Range

The actual product may differ from image shown

Manufacturer Part No:
03305002
Newark Part No.:
93F6889
Technical Datasheet:
03305002   Datasheet
See all Technical Docs

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3305002 is a Junior Pulling Grip feature a strong galvanized steel and single weave mesh. A flexible eye easily attaches to a pulling line, snake or fish tape.
  • 900lbs (4003N) Approximately breaking strength
  • 0.38 to 0.49" (0.97 to 1.24cm) Cable diameter range

Applications

Maintenance & Repair

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

$48.13

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $48.13
 
5+ $43.68
 
10+ $40.07
 
25+ $36.89
 
50+ $34.77
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note