You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5035-50MVDC-100ADC
Analog Panel Meter, Gasket Sealing Design, DC Current, 0A to 100A / 0mV to 50mV, 5000 Series
- Manufacturer:
- HOYT ELECTRICAL INSTRUMENT HOYT ELECTRICAL INSTRUMENT
- Manufacturer Part No:
- 5035-50MVDC-100ADC
- Newark Part No.:
- 84K7409
- Product Range
- 5000 Series
- Technical Datasheet:
- 5035-50MVDC-100ADC Datasheet
Product Range Selector (5000 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DC Current
- :
- 0A to 100A / 0mV to 50mV
- :
- -
- :
- -
- :
- 5000 Series
Technical Docs (4)
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each