You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HONEYWELL SSCMNNN030PA2A3

Pressure Sensor, 30 psi, Digital, Absolute, 3.3 V, TruStability SSC Series

HONEYWELL SSCMNNN030PA2A3
×

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
SSCMNNN030PA2A3
Newark Part No.:
90R8029
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
TruStability SSC Series
Technical Datasheet:
SSCMNNN030PA2A3   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TruStability SSC Series)

See all from this product range

Product Overview

SSCMNNN030PA2A3 is a SSC series TruStability® board mount 12bit pressure sensor. The series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The SSC series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board application specific integrated circuit (ASIC). Calibrated output values for pressure are updated at approximately 1KHz for analog and 2KHz for digital. The TruStability® pressure sensor is intended for use with non-corrosive, non-ionic gases, such as air and other dry gases.
  • Stability and reliability, small package size, extremely low power consumption
  • Industry-leading accuracy of ±0.25%FSS BFSL
  • Minimizes system calibration needs, improves system performance
  • Industry leading accuracy, high burst pressures, high working pressure ranges
  • Provides enhanced sensor interchangeability-there is minimal part-to-part variation in accuracy
  • Industry leading flexibility, energy efficient
  • Avoids additional customer calibration, often simplifies software development
  • Reduces system power requirements, enables extended battery life
  • Typically allows for easy placement on crowded PCBs or in small devices
  • 3.3VDC supply voltage, SMT package, 0 to 30PSI absolute pressure

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
30psi

:
Digital

:
Absolute

:
3.3V

:
-

:
1.6mA

:
TruStability SSC Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$68.82

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 50 Minimum: 100
  • 100+
Quantity Price Your Price
 
 
100+ $68.82
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --