You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SS495ASP

Hall Effect Sensor, Linear, 1.5 mA, TO-92, 3 Pins, 4.5 V, 10.5 V

SS495ASP - Hall Effect Sensor, Linear, 1.5 mA, TO-92, 3 Pins, 4.5 V, 10.5 V

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
SS495ASP
Newark Part No.:
39B1839
Technical Datasheet:
SS495ASP   Datasheet
See all Technical Docs

Product Overview

The SS495A-SP is a standard miniature ratiometric linear hall-effect Sensor IC has ratiometric output voltage, set by the supply voltage. It varies in proportion to the strength of the magnetic field. A new Hall effect integrated circuit chip provides increased temperature stability and sensitivity. Laser trimmed thin film resistors on the chip provide high accuracy and temperature compensation to reduce null and gain shift over temperature. The quad Hall sensing element minimizes the effects of mechanical or thermal stress on the output. The positive temperature coefficient of the sensitivity helps compensate for the negative temperature coefficients of low cost magnets, providing a robust design over a wide temperature range.
  • Small size
  • Low power consumption
  • Single current sinking or current sourcing linear output
  • Built-in thin-film resistors, laser trimmed for precise sensitivity and temperature compensation
  • Rail-to-rail operation provides more useable signal for higher accuracy
  • Responds to either positive or negative gauss
  • Quad Hall sensing element for stable output

Applications

Sensing & Instrumentation, Motor Drive & Control, Test & Measurement

Warnings

Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Linear

:
1.5mA

:
TO-92

:
3Pins

:
4.5V

:
10.5V

:
-40°C

:
150°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

$3.46

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1000 Minimum: 5000
Quantity Price Your Price
 
 
500+ $3.46
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange