Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSMD2440-021Copy
Newark Part No.85C4418
Technical Datasheet
Wavelength Typ-
Viewing Angle-
Power Consumption-
No. of Pins2Pins
Transistor Case Style-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Wavelength Typ
-
Power Consumption
-
Transistor Case Style
-
Automotive Qualification Standard
-
SVHC
No SVHC (07-Jul-2017)
Viewing Angle
-
No. of Pins
2Pins
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
