You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LSYAB6B - 

Limit Switch, Side Rotary, DPDT-2NO, DPDT-NC, 10 A, 600 V, 0.45 N-m

LSYAB6B - Limit Switch, Side Rotary, DPDT-2NO, DPDT-NC, 10 A, 600 V, 0.45 N-m

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
LSYAB6B
Newark Part No.:
79C4247
Technical Datasheet:
LSYAB6B   Datasheet
See all Technical Docs

Product Information

:
Side Rotary
:
DPDT-2NO, DPDT-NC
:
10A
:
600V
:
0.45N-m
:
-
:
10A
:
250V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LSYAB6B is a 2NC/2NO DPDT snap-action heavy-duty Limit Switch with side rotary actuator. The MICRO SWITCH™ limit switch includes boss-and-socket head design for secure head-to-body retention, unique all-metal drive train for consistent operating characteristics even at high temperature (lasts longer without the need for frequent adjustment than drive trains with plastic parts) self-lifting pressure plate terminals save wiring time, easily identified grounding terminal (inside) for compliance with OSHA and other regulatory agency standards, one piece flat gasket (seals better than gaskets that go around curves and corners, does not contact terminal pins to reduce chances of fluid migration) front mounting and interchangeability of double-pole switches. Exclusive teller tab assures proper torque (when it cannot be moved the lever is tight enough to prevent slippage) and domestic and international conduit taps. It is suitable for machine tools and material handling.
  • Plug-in version has identical operating characteristics and is dimensionally interchangeable
  • Field adjustable operating modes for reduced inventory
  • Convenience of on-the-spot adjustment instructions
  • Captive head and body screws
  • Designed to withstand seismic shock
  • Epoxy filled wash down (NEMA 6P) type
  • Completely fluorocarbon (FC) sealed version
  • Low temperature version
  • 0.5"-14NPT Conduit

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 1/20/20

$191.54

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 3
Quantity Price Your Price
 
 
1+ $191.54
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $171.91
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $165.24
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $157.59
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $152.15
Promotional price
Contract Price
Web only price
Web only contract price