You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

HSCSANN100PA2A5 - 

Pressure Sensor, Trustability, 100 psi, Digital, Absolute, 5 V, Axial, 2 mA

HSCSANN100PA2A5 - Pressure Sensor, Trustability, 100 psi, Digital, Absolute, 5 V, Axial, 2 mA

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
HSCSANN100PA2A5
Newark Part No.:
72R7108
Product Range
HSC Series
Technical Datasheet:
HSCSANN100PA2A5   Datasheet
See all Technical Docs

Product Overview

The HSC series TruStability® piezoresistive silicon Pressure Sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The HSC series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and nonlinearity using an on-board ASIC. Calibrated output values for pressure are updated at approximately 1kHz for analog and 2kHz for digital. These sensors measure absolute, gage or differential pressure. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between the two pressure ports. The TruStability® pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases.
  • Industry-leading long-term stability
  • Total error band (TEB)
  • Industry-leading accuracy
  • High burst pressures
  • High working pressure ranges
  • Industry-leading flexibility
  • Wide variety of pressure ranges
  • Meets IPC/JEDEC J-STD-020D.1 Moisture Sensitivity Level1 requirement
  • Optional internal diagnostic function
  • Energy efficient
  • I²C or SPI-compatible 14-bit digital output (minimum 12-bit sensor resolution)
  • Liquid media option

Applications

Sensing & Instrumentation, Medical, Industrial, HVAC

Product Information

:
100psi
:
Digital
:
Absolute
:
5V
:
Axial
:
2mA
:
HSC Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 7/1/19

$34.41

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 50 Minimum: 250
Quantity Price Your Price
 
 
1+ $34.41
 
5+ $29.09
 
10+ $27.49
 
25+ $25.76
 
50+ $24.68
 
100+ $23.72
 
250+ $22.62
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.