You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HPMA115S0-XXX

PARTICLE SENSOR, PM2.5, 15%, 5V

HONEYWELL HPMA115S0-XXX
360°
×
×

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
HPMA115S0-XXX
Newark Part No.:
25AC2928
Product Range
HPM Series
Technical Datasheet:
HPMA115S0-XXX   Datasheet
See all Technical Docs

Product Range Selector (HPM Series)

See all from this product range

Product Overview

The HPMA115SO-XXX from Honeywell is a HPM series PM2.5 particle sensor with UART output. The HPM series particle sensor is a laser based sensor which uses light scattering method to detect and count particles in concentration range of 0µg/m3 to 1000µg/m3 in a given environment. A laser light source illuminates particle as it is pulled through the detection chamber. As particles pass through the laser beam, the light source becomes obscured and is recorded on the photo or light detector. The light is then analysed and converted to an electrical signal providing particulate size and quantity to calculate concentrations in real time. The Honeywell particle sensor provides information on the particle concentration for given particle concentration range. It is used in potential industrial applications such as HVAC (air conditioners, air quality monitors, environmental monitoring) and consumer products (air cleaners, conditioners, purifiers, car air cleaners, handheld air quality detectors).
  • Laser-based light scattering particle sensing, fully calibrated
  • EMC, heavy industrial level IEC61000
  • Response time is <6s, supply current of 80mA max, 5V±0.2V supply voltage
  • Output signal, UART (universal asynchronous receiver/transmitter)
  • PM2.5 output (PM10 output optional with additional programming)
  • More accurately, cost-effectively monitor or control environmental particulate contaminates
  • Industry-leading long life of 20000hr of continuous use essentially equates to 7 yr of product life
  • Proven EMC performance enables ability to perform accurately in variety of tough environments
  • Laser scattering operating principle
  • Operating temperature range from -10°C to 50°C [-14°F to 122°F]

Applications

Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Air

:
-

:
15%

:
Laser Scattering

:
HPM Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 3/21/22

To order more than shown inventory, contact sales

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available in quantity shown

$46.59

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $46.59
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $39.39
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $37.23
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $35.43
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $34.67
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $34.14
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --