You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BZE6-2RQ62 - 

Limit Switch, Wobble Rod, SPDT, 15 A, 600 V, 5 ozf

BZE6-2RQ62 - Limit Switch, Wobble Rod, SPDT, 15 A, 600 V, 5 ozf

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
BZE6-2RQ62
Newark Part No.:
04M8414
Technical Datasheet:
BZE6-2RQ62   Datasheet
See all Technical Docs

Product Information

:
Wobble Rod
:
SPDT
:
15A
:
600V
:
5ozf
:
-
:
500mA
:
250V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BZE6-2RQ62 is a 1NO/1NC SPDT snap-action medium-duty Limit Switch with low-force rod lever actuator. Lead washers are used to seal the mounting holes on side mount switches. All side mount switches are installed with #6 screws. It is designed for a wide variety of indoor and outdoor applications. The electrostatic applied epoxy coating to the zinc housings enhance the durability of the product in most environments. The general purpose (actuators without boot seals) E6 series switch is ideal for applications where there will not be exposure to liquid or dust environments. It is suitable for special machinery, textile machinery, conveyors construction machinery and equipment, printing trades machinery, overhead cranes and hoist.
  • Side mount enclosure
  • Standard internal basic switch construction
  • Standard (single-break) contact
  • Small footprint with easy access to wiring terminals
  • 0.5"-14NPT Conduit

Applications

Commercial, Industrial, Logistics, Agriculture

Warnings

Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 7/6/20

$73.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 8
Quantity Price Your Price
 
 
5+ $73.02
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $68.40
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $65.54
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $62.99
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $60.07
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.