You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BA-1RV111-A2

Microswitch, Standard, Straight Lever, SPDT, Screw, 20 A

BA-1RV111-A2 - Microswitch, Standard, Straight Lever, SPDT, Screw, 20 A

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
BA-1RV111-A2
Newark Part No.:
92B3554
Product Range
BA Series
Technical Datasheet:
BA-1RV111-A2   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Standard

:
Straight Lever

:
SPDT

:
Screw

:
20A

:
-

:
BA Series

:
250VAC

:
0.97N

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The BA series MICRO SWITCH™ Snap-action Switch for precision on/off applications, irrigation systems, semi-trailer trucks, timing devices, office equipment, manually operated devices and valves.
  • Low operating force and differential travel
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Elongated mounting hole for easier, more accurate mounting
  • Operating in extreme temperatures
  • UL, CSA, ENEC and CE Certified
  • Tight hysteresis/differential travel
  • Variants for extreme conditions
  • Enhanced performance
  • Easy installation reduces overall cost

Applications

Communications & Networking, Agriculture, Medical, Test & Measurement, HVAC

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

$22.07

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 50 Minimum: 50
Quantity Price Your Price
 
 
50+ $22.07
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $21.21
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $20.23