You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

600EN128CBL - 

Rotary Encoder, Optical, Incremental, 128 PPR, 0 Detents, Vertical, Without Push Switch

600EN128CBL - Rotary Encoder, Optical, Incremental, 128 PPR, 0 Detents, Vertical, Without Push Switch
600EN128CBL - Rotary Encoder, Optical, Incremental, 128 PPR, 0 Detents, Vertical, Without Push Switch

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
600EN128CBL
Newark Part No.:
89F2536
Product Range
600 Series
Also Known As:
600-128CBL
Technical Datasheet:
600EN128CBL   Datasheet
See all Technical Docs

Product Overview

The 600EN128CBL is an Optical Encoder, uses non-contact technology to convert mechanical rotary motion into a digital electrical output. This output, compatible with transistor-transistor logic (TTL), may eliminate the need for analogue to digital converters. These encoders are rotary devices which contain a rotor and stator pair that create a variable aperture to allow light from a light emitting diode (LED) to pass through to a photosensitive diode. The rotor represents the number of lines (pulses) of the encoder and the stator creates the positioning of the individual outputs or phasing. The varying amount of light allowed through the aperture creates a sine wave output. Internal electronics then amplify and convert this sine wave output into a square wave. Quadrature output allows the user to potentially determine incremental position, direction and speed.
  • Non-contact technology, with a minimum of 10-million shaft rotations and promotes long life
  • Digital voltage output may eliminate need for analogue to digital converters
  • TTL-compatible Output Prevents Triggering of False Highs/Lows Due to Ambient Noise
  • Wide Operating Temperature Range of -40 to 65°C Promotes Flexibility in Applications
  • Choice of Mounting Terminations Designed to Provide Mounting Flexibility

Applications

Industrial, Medical

Product Information


:
Optical

:
Incremental

:
128PPR

:
0 Detents

:
Vertical

:
Without Push Switch

:
Quadrature

:
Bushing Mount

:
600 Series

:
300rpm

:
2Channels

:
Flatted End

:
12.7mm

:
6.35mm

:
4.5V

:
5.5V

:
-40°C

:
+65°C

:
Wire Leaded

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

600-128CBL

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

180 more will be available on 8/5/20

More stock available week commencing 9/7/20

$52.87

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 180 Minimum: 180
Quantity Price Your Price
 
 
100+ $52.87
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $52.31
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.