You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2455R-01000085

Thermostat Switch, Commercial, 2455R Series, 60 °C, Normally Closed, Flange Mount

HONEYWELL 2455R-01000085
×
×

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
2455R-01000085
Newark Part No.:
98K8373
Product Range
2455R Series
Technical Datasheet:
2455R-01000085   Datasheet
See all Technical Docs

Product Range Selector (2455R Series)

See all from this product range

Product Overview

The 2455R-100-85 is a Bimetal Commercial Phenolic Thermostat consists of single-pole, single-throw hermetic and non-hermetic thermostats. They provide temperature control and over temperature protection. Snap-action device designed to operate in extreme condition, such as exposure to hazardous substances, dust particles and liquid immersion. Contacts are thermally and electrically isolated.
  • Silver contact
  • Automatic reset
  • -0 to 150°C Operating temperature

Applications

Consumer Electronics, Automation & Process Control, Industrial, Commercial, Avionics, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
60°C

:
45°C

:
Normally Closed

:
Quick Connect

:
Flange Mount

:
120VAC / 15A, 240VAC / 10A

:
2455R Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7,447 In stock Need more?

Order before 8pm EST Standard Shipping

160 deliver in 1-3 days from our US warehouse
7,287 deliver in 2-4 business days - UK Stock

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$15.97

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $15.97
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $15.06
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $13.25
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $11.85
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $11.09
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $10.53
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --