| Quantity | Price |
|---|---|
| 100+ | $47.260 |
Product Information
Product Overview
The 1TL151 is a non-illuminated miniature SPDT MICRO SWITCH™ Toggle Switch with None-ON-(ON) switch operation 15/32-inch bushings. It has standard locking lever actuator, panel-mount mounting and solder switch terminal. It includes a bonded seal between the toggle lever and bushing and between the cover and case. The applications include environments where the panels are subjected to mechanical shock, vibration, dust, splashing or hose-directed water and temperature extremes. It is used on road milling, road pavers, trenchers and stump cutters to operate movement of machinery and/or turn on lights and pumps.
- Environmental sealing enables switches to withstand many demanding indoor and outdoor applications
- Save space and weight
- Miniature size (small footprint) for applications where behind the-panel space is at a minimum
- Maintained and momentary toggle action to meet circuit and actuator requirements
- Innovative product design
- Easily controls low-voltage DC applications
- Robust construction
- Aviation ground support equipment
- -65 to 71°C Operating temperature range
Applications
Defence, Military & Aerospace, Building Automation, Industrial
Technical Specifications
On-(On)
TL Series
15A
Screw
No SVHC (07-Jul-2017)
SPDT
Panel Mount
277V
115V
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

