You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ASDXACX015PAAA5

Pressure Sensor, ASDX Series, Silicon, 15 psi, Analogue, Absolute, 5 V, Axial, 2.5 mA

HONEYWELL ASDXACX015PAAA5
×
×

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
ASDXACX015PAAA5
Newark Part No.:
34R2745
Product Range
ASDX Series
Technical Datasheet:
ASDXACX015PAAA5   Datasheet
See all Technical Docs

Product Range Selector (ASDX Series)

See all from this product range

Product Overview

The ASDXACX015PAAA5 is a silicon Pressure Sensor, offers a ratiometric analogue pressure over the specified full scale pressure span and temperature range. The pressure sensor is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and non-linearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1kHz. This sensor is available to measure absolute pressure. The absolute version have an internal vacuum reference and an output value proportional to absolute pressure.
  • Ratiometric 12-bit analogue output
  • Precision ASIC conditioning and temperature compensated over 0 to 85°C temperature range
  • Low operating voltage
  • Total error band of ±2.0% of full scale span maximum
  • Amplified signal conditioning
  • Temperature compensation and output calibration
  • 1ms typically response time
  • PCB termination
  • -20 to 105°C operating temperature

Applications

Sensing & Instrumentation, HVAC, Medical

Warnings

Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
15psi

:
Analogue

:
Absolute

:
5V

:
Axial

:
2.5mA

:
ASDX Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 3/21/22

To order more than shown inventory, contact sales

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available in quantity shown

$112.87

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $112.87
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $101.49
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $95.77
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $92.04
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $87.78
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $84.76
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --