Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRQ73C1J16K5BTDF
Newark Part No.
Full Reel97AC3689
Re-Reel97AC5844
Cut Tape97AC5844
Product RangeRQ73 Series
Also Known As5-2176367-4
Your Part Number
906 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.141 | $0.14 |
| Total Price | $0.14 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.955 | $0.141 |
| 10+ | $0.631 | $0.141 |
| 25+ | $0.580 | $0.141 |
| 50+ | $0.547 | $0.141 |
| 100+ | $0.520 | $0.141 |
| 250+ | $0.481 | $0.141 |
| 500+ | $0.444 | $0.141 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.429 |
| 2000+ | $0.416 |
| 4000+ | $0.405 |
| 6000+ | $0.392 |
| 10000+ | $0.381 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRQ73C1J16K5BTDF
Newark Part No.
Full Reel97AC3689
Re-Reel97AC5844
Cut Tape97AC5844
Product RangeRQ73 Series
Also Known As5-2176367-4
Technical Datasheet
Resistance16.5kohm
Resistor Case / Package0603 [1608 Metric]
Power Rating150mW
Product RangeRQ73 Series
Resistor TechnologyThin Film
Resistor TypePrecision, Sulfur Resistant
Resistance Tolerance± 0.1%
Temperature Coefficient± 10ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Alternatives for RQ73C1J16K5BTDF
1 Product Found
Technical Specifications
Resistance
16.5kohm
Power Rating
150mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
0603 [1608 Metric]
Product Range
RQ73 Series
Resistor Type
Precision, Sulfur Resistant
Temperature Coefficient
± 10ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
