You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EXE22012090 - 

Plastic Enclosure, IP66, NEMA 4, 4X, 12, Industrial, Fibreglass, 220 mm, 120 mm, 90 mm, IP66

EXE22012090 - Plastic Enclosure, IP66, NEMA 4, 4X, 12, Industrial, Fibreglass, 220 mm, 120 mm, 90 mm, IP66
EXE22012090 - Plastic Enclosure, IP66, NEMA 4, 4X, 12, Industrial, Fibreglass, 220 mm, 120 mm, 90 mm, IP66

The actual product may differ from image shown

Manufacturer Part No:
EXE22012090
Newark Part No.:
26X9678
Technical Datasheet:
EXE22012090   Datasheet
See all Technical Docs

Product Information

:
Industrial
:
Fibreglass
:
220mm
:
120mm
:
90mm
:
IP66
:
Black
:
NEMA 4, 4X, 12
:
8.66"
:
4.72"
:
3.54"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EXE22012090 is a ZONEX non-metallic terminal Enclosure ideal for field terminations in hazardous locations. It can be used to protect equipment and terminations from corrosive contaminants while meeting rigorous demands. It meets national and international standards and certifications. The cabinet is ideal for either panel or din-mounted components. The device meets ATEX Directives 94/9/EC and IECEx standards for increased safety in housing electrical components in Zone 1 and Zone 2 applications. The moulded material has a smooth, low-gloss, black finish and cover screws are matte stainless steel finish.
  • IP66, NEMA/EEMAC-4, 4X, 12 Protection rating
  • Compression-moulded, high-impact strength, fibreglass body and cover
  • Retained, continuous high-temperature silicon gasket within a labyrinth seal between cover and body
  • Covered mounting screw provisions outside of gasketed area
  • Mounting location dimensions are moulded into the back side of the enclosure
  • M6 Panel mounting screws
  • Compression-moulded fibreglass with added agents to address static charge build-up
  • High-impact strength as well as high temperature-rated
  • Increased safety for Ex e applications

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

35 In stock

Supplier Direct Ship

Ships within 2-3 business days for in stock items

$140.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $140.40
 
3+ $134.55
 
5+ $128.70
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note