You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ASG18X18X6NK

Metal Enclosure, Electrical / Industrial, Steel, 457 mm, 457 mm, 152 mm, IP30

HOFFMAN ENCLOSURES - NVENT ASG18X18X6NK
HOFFMAN ENCLOSURES - NVENT ASG18X18X6NK
HOFFMAN ENCLOSURES - NVENT ASG18X18X6NK
HOFFMAN ENCLOSURES - NVENT ASG18X18X6NK
×

The actual product may differ from image shown

Manufacturer Part No:
ASG18X18X6NK
Newark Part No.:
19M8315
Product Range
ASG Series
Technical Datasheet:
ASG18X18X6NK   Datasheet
See all Technical Docs

Product Range Selector (ASG Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Electrical / Industrial

:
Steel

:
457mm

:
457mm

:
152mm

:
IP30

:
Grey

:
NEMA 1

:
18"

:
18"

:
6"

:
ASG Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The ASG18X18X6NK is an Enclosure without knockouts. The device is suitable for used in commercial and general industrial applications that require a junction or pull box. It has ANSI 61 grey polyester powder paint finish inside and out, pull box is finished with ANSI61 grey polyester powder paint.
  • IP30, NEMA/EEMAC-1 Protection rating
  • Optional flush-mounted door frame
  • Optional flush covers
  • Flat, removable covers fastened with plated steel screws
  • Provision for grounding
  • Mounting holes on back of box
  • Unique keyhole screw slots in the cover

Applications

Industrial

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Supplier Direct Ship

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --