You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

A884PHC - 

Plastic Enclosure, IP66, NEMA 13, Wall Mount, Polyester (PET), 258 mm, 234 mm, 111 mm, IP66

A884PHC - Plastic Enclosure, IP66, NEMA 13, Wall Mount, Polyester (PET), 258 mm, 234 mm, 111 mm, IP66
A884PHC - Plastic Enclosure, IP66, NEMA 13, Wall Mount, Polyester (PET), 258 mm, 234 mm, 111 mm, IP66
A884PHC - Plastic Enclosure, IP66, NEMA 13, Wall Mount, Polyester (PET), 258 mm, 234 mm, 111 mm, IP66

The actual product may differ from image shown

Manufacturer Part No:
A884PHC
Newark Part No.:
75M3818
Technical Datasheet:
A884PHC   Datasheet
See all Technical Docs

Product Information

:
Wall Mount
:
Polyester (PET)
:
258mm
:
234mm
:
111mm
:
IP66
:
Grey
:
NEMA 4, 4X, 12, 13
:
10.15"
:
9.23"
:
4.38"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The A884PHC is a light gray (RAL 7035) type-4X POLYPRO™ Enclosure made of polyester with textured finish and solid cover. The model 17073 POLYPRO™ polyester enclosure perform exceptionally well in applications where harsh chemicals, weather extremes and corrosive environments demand toughness from a lightweight enclosure. Providing excellent ultraviolet protection and a tight environmental seal, these versatile, feature-rich enclosures are also recyclable. Non-glass-filled polyester material offers superior UV resistance, eliminates fiberbloom associated with fiberglass. Removable snap-hinge cover allows for easy access to cover and body for modifications. Molded layout grid on inside of body and solid covers assists with component mounting. Internal rail system and adjustable panel blocks allow for panel height adjustment and installation of multiple panels.
  • Provides excellent chemical resistance to a broad range of solvents, alkalis and acids
  • Resists cracking and provides excellent impact resistance
  • Lighter-weight than fiberglass
  • Easy, dustless in-field modifications using standard tools
  • Overlapping tongue-and-groove raised cover and gasket provide a secure type 4X seal
  • Molded-in embosses for rear panel mounting

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

434 In stock

Supplier Direct Ship

Ships within 2-3 business days for in stock items

$99.12

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $99.12
 
3+ $94.99
 
5+ $90.86
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note