You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

M360616307

Enclosure Cooling, Air Conditioner, Steel, 6000 BTU, 983 mm, 381 mm, 289 mm

M360616307 - Enclosure Cooling, Air Conditioner, Steel, 6000 BTU, 983 mm, 381 mm, 289 mm

The actual product may differ from image shown

Manufacturer Part No:
M360616307
Newark Part No.:
20C7131
Technical Datasheet:
M360616307   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
Steel

:
6000BTU

:
983mm

:
381mm

:
289mm

:
38.7"

:
15"

:
11.38"

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The M360616307 is an Air Conditioner features an unique condensate management system. 36N series 15-inch wide GENESIS™ air conditioner offers a broad capacity range with the advantage of mounting on narrow enclosures. NSM and high performance centrifugal blowers in the 28 and 36N, provide maximum heat transfer in densely packed enclosures. Compact, mid-size and full-size single phase unit is easily installed on door, side or front of enclosure with supplied hanging or mounting brackets. Each equipped with a thermostat control that offers convenient digital display of enclosure temperature and high-temperature alarm. It features high-performance ball-bearing fans or centrifugal blowers.
  • Thermostat control
  • High-performance, industrial-grade ball bearing fans in the 33
  • NSM and high performance centrifugal blowers in the 28 and 36N
  • Removable air filter
  • Built-in hanging brackets
  • EMI/RFI noise suppressor is standard
  • Uses an universally accepted CFC-free or environmentally-safe refrigerant
  • Mounting gaskets and instruction manual furnished

Applications

Industrial, HVAC

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange