You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ASE12X12X6

Metal Enclosure, Electrical / Industrial, Steel, 304.8 mm, 305 mm, 152 mm, IP30

HOFFMAN ENCLOSURES - NVENT ASE12X12X6
HOFFMAN ENCLOSURES - NVENT ASE12X12X6
HOFFMAN ENCLOSURES - NVENT ASE12X12X6
HOFFMAN ENCLOSURES - NVENT ASE12X12X6
HOFFMAN ENCLOSURES - NVENT ASE12X12X6
HOFFMAN ENCLOSURES - NVENT ASE12X12X6
HOFFMAN ENCLOSURES - NVENT ASE12X12X6
HOFFMAN ENCLOSURES - NVENT ASE12X12X6
×

The actual product may differ from image shown

Manufacturer Part No:
ASE12X12X6
Newark Part No.:
29M6873
Product Range
ASE Series
Technical Datasheet:
ASE12X12X6   Datasheet
See all Technical Docs

Product Range Selector (ASE Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Electrical / Industrial

:
Steel

:
304.8mm

:
305mm

:
152mm

:
IP30

:
Grey

:
NEMA 1

:
12"

:
12"

:
6"

:
ASE Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The ASE12X12X6 is a gray (ANSI 61) type-1 Screw Cover/Pull Box made of painted steel with polyester powder painted finish. The model 43220 features a knockout and 4 cover screws. Use this enclosure in commercial and general industrial applications that require a junction or pull box.
  • Unique keyhole screw slots in the cover
  • Flat, removable covers fastened with plated steel screws
  • Provision for grounding
  • Mounting holes on back of box

Applications

Industrial, Commercial

Footnotes

For flush installations, order flush covers and door frames separately.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,014 In stock

Supplier Direct Ship

With you in 2-3 business days


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --