You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

M170216G009

Enclosure Cooling, Air Conditioner, Compact Indoor, Grey, Genesis™, Steel, 1800 BTU, 448 mm, 305 mm

HOFFMAN ENCLOSURES - NVENT M170216G009

The actual product may differ from image shown

Manufacturer Part No:
M170216G009
Newark Part No.:
01C5608
Product Range
Genesis™
Technical Datasheet:
M170216G009   Datasheet
See all Technical Docs

Product Range Selector (Genesis™)

See all from this product range

Alternatives for M170216G009

Compare Selected (0) Show all similar products
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Genesis™

:
Steel

:
1800BTU

:
448mm

:
305mm

:
220mm

:
17.7"

:
12"

:
8.68"

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The M170216G009 is a 527W GENESIS™ gray (RAL 7042) compact indoor Sealed Enclosure made of mild steel sheet metal with semi-gloss powder-coat painted finish. The model 73750 enclosure provides attractive industrial design with minimal use of visible fasteners. Reliable mechanical thermostat located behind the filter of the unit, indoor air conditioner includes digital display on ambient side. Cleanable, reusable aluminum mesh filter protects coils for maximum cooling performance.
  • Low-carbon mild-steel sheet-metal cover for rugged factory environments
  • Easy-mount flanges for simple installation
  • Mounting hardware, gaskets and user manual furnished with the unit
  • Every unit functionally tested before shipping

Applications

Industrial, Automation & Process Control, Security, Defence, Military & Aerospace, HVAC

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

$4,475.74

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $4,475.74
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ $4,286.09
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $4,058.51
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --