You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

M130116G1014 - 

Enclosure Cooling, Air Conditioner, Compact Indoor, Grey, Genesis™, Steel, 1000 BTU, 336.6 mm

M130116G1014 - Enclosure Cooling, Air Conditioner, Compact Indoor, Grey, Genesis™, Steel, 1000 BTU, 336.6 mm

The actual product may differ from image shown

Manufacturer Part No:
M130116G1014
Newark Part No.:
88F4811
Product Range
Genesis™
Technical Datasheet:
M130116G1014   Datasheet
See all Technical Docs

Product Information


:
Genesis™

:
Steel

:
1000BTU

:
336.6mm

:
362mm

:
198mm

:
13.3"

:
14.3"

:
7.8"

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The M130116G1014 is a GENESIS™ compact indoor sealed enclosure cooling Air Conditioner features a robust reciprocating compressor and R-134A earth-friendly refrigerant. Reliable mechanical thermostat located behind the filter of the unit, indoor air conditioner models include digital display on ambient side. UL listed or recognized to save customer's time and money with agency approvals. Cleanable, reusable aluminum mesh filter protects coils for maximum cooling performance. The standard indoor air conditioner model also includes electro-mechanical thermostat, surge suppressor and condensate management system.
  • RAL 7042 gray, semi-gloss powder-coat paint standard finish
  • Attractive industrial design with minimal use of visible fasteners
  • Low-carbon mild-steel sheet-metal cover for rugged factory environments
  • Easy-mount flanges for simple installation
  • Mounting hardware, gaskets and user manual furnished with the unit
  • 10 to 52°C Operating temperature range

Applications

Industrial, Automation & Process Control, Security, Defence, Military & Aerospace, HVAC

Alternatives for M130116G1014

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $3,365.36   3+ $3,222.76   5+ $3,051.64   More Pricing...

Restricted Item Add

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 8/24/20

$4,298.74

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $4,298.74
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ $4,116.59
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $3,898.01
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.