You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

55-4606

5 Inch 10W 8 Ohm Full Range Speaker

55-4606 - 5 Inch 10W 8 Ohm Full Range Speaker

The actual product may differ from image shown

Manufacturer:
HKM HKM
Manufacturer Part No:
55-4606
Newark Part No.:
95T3613
Technical Datasheet:
55-4606   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Full-range

:
126mm

:
8ohm

:
10W

:
92dB

:
Round

:
130Hz

:
70Hz

:
14.4kHz

:
Panel Mount

:
49mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

5" full range speaker with linear frequency response and high sensitivity for use as ceiling speakers or in all kinds of full range systems.
  • Dustcap: paper
  • Edge: treated paper
  • Gasket: foam
  • Voice Coil: paper
  • Magnet: ferrite
  • Overall frame diameter: 126mm / 5"
  • Required cutout diameter: 113mm / 4.4"
  • Mounting depth: 49mm / 1.9"
  • Mounting depth: 49mm / 1. 9”

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

$13.44

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $13.44
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $12.71
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $11.62
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange