You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAB 8 SH
DIN Audio / Video Connector, 8 Contacts, Jack, PCB Mount, Through Hole Right Angle
- Manufacturer:
- HIRSCHMANN HIRSCHMANN
- Manufacturer Part No:
- MAB 8 SH
- Newark Part No.:
- 67C7888
- Technical Datasheet:
- MAB 8 SH Datasheet
Product Overview
- Plug-in direction parallel to circuit board
- Black colour
Applications
Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 8Contacts
- :
- Jack
- :
- PCB Mount
- :
- Through Hole Right Angle
- :
- Tin Plated Contacts
- :
- Plastic Body
- :
- -
Technical Docs (1)
725 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/26/21
265 available 2 - 4 business days shipping
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $3.19 | |
10+ | $2.83 | |
25+ | $2.43 |
Pricing is unavailable. Please contact customer services.