You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EAGLE40-2TX/1SFP

INDUSTRIAL FIREWALL, 10/100MBPS/1GBPS

HIRSCHMANN EAGLE40-2TX/1SFP
×
×

The actual product may differ from image shown

Manufacturer Part No:
EAGLE40-2TX/1SFP
Newark Part No.:
66AH3124
Technical Datasheet:
EAGLE40-2TX/1SFP   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3Ports

:
-

:
10Mbps, 100Mbps, 1Gbps

:
RJ45 x 2, SFP x 1

:
DIN Rail

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

EAGLE40-2TX/1SFP is a EAGLE40 next-generation industrial firewall. The multiport EAGLE40 next-generation firewall offers a comprehensive cybersecurity solution to maximize uptime in today’s stringent automated environments. EAGLE40 firewall was specifically designed to meet the critical demands of industrial and process automation environments. The device includes software optimized for DPI applications to meet a variety of industrial protocols. This makes the versatile and highly configurable firewall especially ideal across OT teams with various experience levels and skillsets.
  • Three Gigabit Ethernet ports with up to 1Gbit/s throughput, gain unrivaled system configurability
  • HiSecOS with SPI and DPI capabilities, firewall learning mode for rule configuration
  • IPsec VPN for secure data encryption, graphical HTML 5 web user interface
  • Dynamic-routing support with OSPF and router redundancy VRRP, convection-cooled metal housing
  • Operating temperature range of -40°C to +70°C, 2 x 24/36/48VDC (18 to 60VDC) operating voltage
  • Dimension (W x H x D) is 6.96 x 4.95 x 2.75inch
  • Meets process automation standards ISA-12.12-01 Class 1 Div. 2-Haz. Loc, ATEX-95 Category 3G Zone 2
  • Assists with cybersecurity regulations: NERC CIP, IEC 62443, NIST
  • Flexible management and monitoring: industrial HiVision, Tripwire enterprise, Tripwire log center
  • Ensure heightened performance capabilities, protect against physical and virtual threats

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 5/15/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$3,015.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3,015.21
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --