You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

W.FL-R-SMT-1(10)

RF / Coaxial Connector, W.FL Coaxial, Straight Jack, Solder, 50 ohm, Brass

W.FL-R-SMT-1(10) - RF / Coaxial Connector, W.FL Coaxial, Straight Jack, Solder, 50 ohm, Brass

The actual product may differ from image shown

Manufacturer Part No:
W.FL-R-SMT-1(10)
Newark Part No.:
34M8972
Product Range
W.FL Series
Technical Datasheet:
W.FL-R-SMT-1(10)   Datasheet
See all Technical Docs

Product Overview

The W.FL-R-SMT-1(10) is a straight ultra small surface mount Coaxial Jack with solder coaxial termination and gold-plated brass contact. It features 6GHz maximum frequency. Small mounting area and light in weight. Accepts high frequency transmission.
  • Nominal mated height of 1.4mm
  • Automatic board placement
  • Plugs are terminated with ultra-fine coaxial (fluorinated resin insulated) cable
  • Simple connector mating/unmating
  • Verification of fully mated condition
  • 20mΩ (centre) and 10mΩ (outer) at 10mA Maximum contact resistance
  • 500MΩ Minimum at 100VDC insulation resistance

Applications

Communications & Networking, Wireless, Test & Measurement

Warnings

Reflow soldering should be performed at a printed circuit surface temperature of 250°C maximum. 0.1mm to 0.12mm recommended metal mask thickness. 2 times reflow cycles.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
W.FL Coaxial

:
Straight Jack

:
Solder

:
50ohm

:
-

:
Brass

:
Gold Plated Contacts

:
6GHz

:
PCB Mount

:
W.FL Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Alternatives for W.FL-R-SMT-1(10)

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ $1.43   10+ $1.14   100+ $1.09   200+ $0.98   500+ $0.881   1000+ $0.781   2000+ $0.692   5000+ $0.692   More Pricing...

Restricted Item Add
     

Each

1+ $4.61   10+ $4.56   25+ $4.03   50+ $3.70   100+ $3.58   250+ $3.44   500+ $3.33   1000+ $2.55   More Pricing...

Restricted Item Add

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,925 In stock

Delivery in 5-7 business days for in stock items

 
Check Stock & Lead Times

More stock available week commencing 10/26/20

View all alternatives / recommendations
$1.53

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.53
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.26
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.16
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $1.05
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.959
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.838
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.