You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TM21R-5C-88(50)

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5e, Through Hole Mount

TM21R-5C-88(50) - Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5e, Through Hole Mount

The actual product may differ from image shown

Manufacturer Part No:
TM21R-5C-88(50)
Newark Part No.:
98K1788
Product Range
TM21R Series
Also Known As:
222-2893-2-50
Technical Datasheet:
TM21R-5C-88(50)   Datasheet
See all Technical Docs

Product Overview

The TM21R-5C-88(50) is a CAT-5e 8P8C Modular Jack with built-in optical pipe, PBT insulator, gold-plated copper alloy contacts and tin-plated copper alloy shield. The Metal shield covers the outer surfaces of the connectors assuring complete protection against electromagnetic interference. Suitable for high-speed LAN transmission.
  • 100MΩ at 100VDC Minimum insulation resistance
  • 230mΩ at 100mADC Maximum contact resistance
  • 1A Current rating
  • 125VAC Voltage rating
  • -25 to +80°C Operating temperature

Applications

Communications & Networking, Test & Measurement, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RJ45 Jack

:
1 x 1 (Port)

:
8P8C

:
Cat5e

:
-

:
Through Hole Mount

:
Right Angle

:
Shielded

:
Without Magnetics

:
Without LED

:
Without Light Pipe

:
TM21R Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Also Known As

222-2893-2-50

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

More stock available to supplier lead times which is approximately 11/30/20

Available for backorder to lead times shown

UK Stock

Delivery in 5-7 business days
(UK Stock)

View all alternatives / recommendations

$4.38

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $4.38
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $4.20
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $3.68
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $3.50
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $3.07
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $2.98
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $2.54
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $2.37
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange