You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
P25F4026
Contact, Spring Loaded Probe, 2.45 mm, Serrated, 3 A, 33.3 mm
- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- P25F4026
- Newark Part No.:
- 67C9933
- Product Range
- P25-XX26 Series
- Technical Datasheet:
- P25F4026 Datasheet
Product Range Selector (P25-XX26 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Spring Loaded Probe
- :
- 2.45mm
- :
- Serrated
- :
- 3A
- :
- 33.3mm
- :
- -
- :
- 250g
- :
- P25-XX26 Series
Technical Docs (2)
Product Overview
- 2-part ATE spring probe with Ø1.5mm serrated head for 2.54mm pitch
- Vertical connector orientation
- PC tail/throughboard connection type
- To be used with S25-XX2 sleeve
- Beryllium copper plunger, brass barrel and stainless steel spring
- 100000 min cycle durability
Applications
Test & Measurement
369 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/7/21
Same day shipping
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $2.92 | ||
10+ | $2.72 | ||
100+ | $2.41 | ||
250+ | $2.29 | ||
500+ | $2.04 | ||
1000+ | $1.93 | ||
2500+ | $1.68 | ||
5000+ | $1.57 |
Pricing is unavailable. Please contact customer services.