You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

M80-8882005

Rectangular Connector, Datamate L-Tek M80 Series, 20 Contacts, Receptacle, 2 mm, Crimp, 2 Row

HARWIN M80-8882005

The actual product may differ from image shown

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
M80-8882005
Newark Part No.:
01E9577
Product Range
Datamate L-Tek M80 Series

Product Range Selector (Datamate L-Tek M80 Series)

See all from this product range

Product Overview

The M80-8882005 is a 20-contact 2mm female Datamate J-Tek DIL Cable Connector Kit with housing (with hexagonal slotted jackscrews) and contacts. Small bore is suitable for 24 to 28AWG cable, M80-0130005 spare contacts. Housing is made of black UL94V-0 PBT with gold plated beryllium copper contact clip/brass shell contact base and gold plated termination. The M80 series socket has straight connector orientation, cable (crimp) connection type and M2 thread size. The connector is intended for use as a low voltage connector in high packing density electronic equipment. The connector is polarised to prevent mismatching and can be produced with a latching feature jackscrew (J-Tek) format, with or without board mounting.
  • 3A (at 25°C), 2.2A (at 85°C) Current rating
  • 120VAC/DC Working voltage
  • 20mΩ (initial), 25mΩ (after conditioning) Maximum contact resistance
  • 1000MΩ (initial), 100MΩ (after conditioning) Minimum insulation resistance
  • 500 operations Durability

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Datamate L-Tek M80 Series

:
20Contacts

:
Receptacle (View Associated Connectors)

:
2mm

:
Crimp

:
2 Row

:
Panel Mount

:
Gold Plated Contacts

:
Beryllium Copper

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

81 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

$10.85

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $10.85
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $10.38
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $9.43
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $8.96
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $8.73
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $7.78
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --