You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

M80-5002042

Pin Header, Wire-to-Board, 2 mm, 2 Rows, 20 Contacts, Through Hole, Datamate J-Tek M80-5 Series

HARWIN M80-5002042
×
×

The actual product may differ from image shown

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
M80-5002042
Newark Part No.:
69K7296
Product Range
Datamate J-Tek M80-5 Series
Technical Datasheet:
M80-5002042   Datasheet
See all Technical Docs

Product Range Selector (Datamate J-Tek M80-5 Series)

See all from this product range

Product Overview

The M80-5002042 is a 20-contact male Datamate J-Tek DIL PCB Plug with black UL94V-0 PPS housing, gold plated phosphor bronze contacts and 100% tin over nickel plated termination. The M80 series connector has jackscrews (without board mount), 3mm PC tail, vertical connector orientation, PC tail/through board connection type and M2 thread size. The connector is intended for use as a low voltage connector in high packing density electronic equipment. The connector is polarised to prevent mismatching and can be produced with a latching feature jackscrew (J-Tek) format.
  • 3A (at 25°C), 2.2A (at 85°C) Current rating
  • 800VAC/DC Working voltage
  • 25mΩ Maximum contact resistance
  • 100MΩ Minimum insulation resistance
  • 500 operations Durability

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
2mm

:
2Rows

:
20Contacts

:
Through Hole

:
Datamate J-Tek M80-5 Series

:
Shrouded

:
Phosphor Bronze

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

$11.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 8 Minimum: 48
Quantity Price Your Price
 
 
10+ $11.25
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $9.72
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $9.46
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $8.44
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $7.93
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --