You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

M80-4000000F1-02-325-00-000 - 

Wire-To-Board Connector, 4 mm, 2 Contacts, Receptacle, Datamate Mix-Tek M80 Series, Crimp, 1 Rows

M80-4000000F1-02-325-00-000 - Wire-To-Board Connector, 4 mm, 2 Contacts, Receptacle, Datamate Mix-Tek M80 Series, Crimp, 1 Rows
M80-4000000F1-02-325-00-000 - Wire-To-Board Connector, 4 mm, 2 Contacts, Receptacle, Datamate Mix-Tek M80 Series, Crimp, 1 Rows

The actual product may differ from image shown

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
M80-4000000F1-02-325-00-000
Newark Part No.:
88M9687
Product Range
Datamate Mix-Tek M80 Series
See all Technical Docs

Product Overview

The M80-4000000F1-02-325-00-000 is a 1-row 4mm female Datamate Mix-Tek Cable Connector Kit with housing (with hexagonal slotted jackscrews) and 2 x power contacts supplied loose. Power solder contact is suitable for 12AWG. 2.00mm pitch high-reliability Datamate connector system. Housing is made of black UL94V-0 PPS with gold plated brass contact, gold plated termination. The M80 series connector kit with straight connector orientation, cable (solder) connection type, polarising type, M2 thread size.
  • 20A Current rating
  • 10MΩ Minimum insulation resistance
  • 500 operations Durability

Applications

Industrial

Product Information


:
4mm

:
2Contacts

:
Receptacle

:
Datamate Mix-Tek M80 Series

:
Crimp

:
1Rows

:
Gold Plated Contacts

:
Brass

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 8/10/20

$10.06

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 34 Minimum: 68
Quantity Price Your Price
 
 
50+ $10.06
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $9.51
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $8.67
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $8.11
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $7.44
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.