You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

M20-6113245

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 64 Contacts, Through Hole Mount, M20 Series

M20-6113245 - PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 64 Contacts, Through Hole Mount, M20 Series

The actual product may differ from image shown

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
M20-6113245
Newark Part No.:
84K7428
Product Range
M20 Series
Technical Datasheet:
M20-6113245   Datasheet
See all Technical Docs

Product Overview

The M20-6113245 is a 64-contact 2-row 2.54mm female PC/104 Non-stackthrough Connector with UL94V-0 high temperature nylon 6T moulding and gold over nickel plated phosphor bronze contact. The M20 series receptacle has solder tails, vertical connector orientation, PC tail/through board connection type, side stackable and top entry style. It is suitable for use with 0.64mm square mating pin size. Industry-standard connector system used in PC/104 Embedded PC module stack applications. The PC/104 module stack is designed to use less space and at a lower cost than an equivalent backplane system, by utilising stackthrough connectors to interconnect PC boards within a stack. Standard height between module boards is 0.6" (15.24mm).
  • 3A AC/DC Current rating
  • 30mΩ Contact resistance
  • 5000MΩ Minimum insulation resistance
  • 1000VAC for one minute Voltage proof

Applications

Industrial, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
2.54mm

:
2Rows

:
64Contacts

:
Through Hole Mount

:
M20 Series

:
Phosphor Bronze

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (7)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

215 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$6.19

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $6.19
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $5.94
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $5.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $4.95
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $4.33
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $4.21
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $3.59
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $3.34
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange