You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KA1-MV10405M1

Pin Header, Wire-to-Board, 8.5 mm, 1 Rows, 4 Contacts, Through Hole Straight, Kona KA1 Series

New

HARWIN KA1-MV10405M1
×

The actual product may differ from image shown

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
KA1-MV10405M1
Newark Part No.:
62AJ7416
Product Range
Kona KA1 Series

Product Range Selector (Kona KA1 Series)

See all from this product range

Product Overview

Kona 8.5mm pitch high reliability power connector. With 8.5mm pitch and individually shrouded connections, users can achieve up to 60A and 3000V per contact. The tough resilient housings protect the connections from physical knocks and damage. Vibration and shock resilience are built into the design, with 6-finger beryllium copper alloy contacts for electrical continuity and good spring force properties. Connectors are available in a compact single-row configuration. Male pin connectors are throughboard PCB mount design with additional board fixings for strain relief. Resists wear from continued use or durable in mate-and-forget operations. Protects against physical damage and avoids accidental touching of contacts. Assures reliability with strong and robust connection, easy and fast to secure, no tooling required. Can be used in a wide variety of extreme environments. Applications includes aviation, motorsport and electric vehicles, space, high-end industrial, defence and security.
  • Male vertical, 4.5mm throughboard, 5mm board mount
  • 60A per contact on 8.5mm pitch, high levels of current and power straight to the PCB
  • Shock and vibration resistant, rugged and practical for extreme environments
  • Full gold plating, 250 mating cycles, 1500V AC/DC voltage rating
  • Individually shrouded contacts on both male and female connectors
  • Stainless steel mate-before-lock thumbscrews
  • 6 finger beryllium copper contact design, maintains electrical continuity under heavy vibration
  • Low outgassing properties, meets NASA and ESA outgassing requirements for vacuum or space use
  • Operates at extreme temperatures up to -65°C to +150°C
  • UL94V-0 rated glass filled PPS housing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
8.5mm

:
1Rows

:
4Contacts

:
Through Hole Straight

:
Kona KA1 Series

:
Shrouded

:
Beryllium Copper

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

50 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

$44.71

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $44.71
Promotional price
Contract Price
Web only price
Web only contract price
 
2+ $43.40
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $42.61
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $42.08
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $39.45
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $38.14
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $36.04
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $34.98
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --