You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

H3182-05 - 

IC & Component Socket, 1 Contacts, PCB Socket, H3182 Series, Beryllium Copper

H3182-05 - IC & Component Socket, 1 Contacts, PCB Socket, H3182 Series, Beryllium Copper
H3182-05 - IC & Component Socket, 1 Contacts, PCB Socket, H3182 Series, Beryllium Copper

The actual product may differ from image shown

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
H3182-05
Newark Part No.:
55K6324
Product Range
H3182 Series
Availability:
New product

Product Information

:
1
:
PCB Socket
:
-
:
H3182 Series
:
-
:
Beryllium Copper
:
Gold Plated Contacts
:
Lead
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The H3182-05 is a PC Board Socket for mating Ø1mm pin. It has female/socket/jack contact gender, vertical orientation and PC tail/through-board mating pin size. It uses 4-finger beryllium copper contact clip from Datamate.
  • 10A Contact pitch
  • -55 to 125°C Operating temperature range
  • Ø1mm Connection type

Applications

Industrial

Alternatives for H3182-05

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $0.346   10+ $0.324   25+ $0.292   50+ $0.259   100+ $0.249   250+ $0.227   500+ $0.216   1000+ $0.178   More Pricing...

Restricted Item Add
     

Each

1+ $0.276   10+ $0.258   25+ $0.221   50+ $0.188   100+ $0.18   250+ $0.162   500+ $0.154   1000+ $0.129   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

New product

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.