You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
G125-FV11005F3P
PCB Receptacle, Black / Green, Wire-to-Board, 1.25 mm, 2 Rows, 10 Contacts, Through Hole Mount
- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- G125-FV11005F3P
- Newark Part No.:
- 84AC1620
- Product Range
- Gecko SL G125 Series
- Technical Datasheet:
- G125-FV11005F3P Datasheet
Product Range Selector (Gecko SL G125 Series)
See all from this product rangeProduct Overview
- 2A per contact (all electrically loaded, 2.8A per individual contact)
- 4-finger patented contact design to maintain electrical contact through high vibration and shock
- Improved operating temperature range from -65°C to +150°C
- 1,000 mating cycles durability
- Low outgassing properties - 0.68% TML, 0.01% CVCM, 0.26 WVR (water vapour recovered)
- Keyway polarization points, 3 polarizing points on each component prevent mis-mating
- Potting wall housings are clearly marked with identifier for fast visual inspection
Applications
Automation & Process Control, Electric Vehicle (EV) Charging, Avionics, Industrial, Renewable Energy, Robotics, Telecommunications, Agriculture
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 1.25mm
- :
- 2Rows
- :
- Receptacle (View Associated Connectors)
- :
- 10Contacts
- :
- Through Hole
- :
- Through Hole Mount
- :
- Gecko SL G125 Series
- :
- Copper Alloy
Technical Documents (5)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
20 In stock
Same day shipping
More stock available week commencing 9/19/22Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $21.96 | |
10+ | $20.39 | |
50+ | $17.78 | |
100+ | $15.69 | |
250+ | $14.64 | |
500+ | $14.33 | |
1000+ | $13.60 |
Pricing is unavailable. Please contact customer services.