You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

G125-3243496M3

Connector Housing, G125 Series, Receptacle, 34 Positions, 1.25 mm, G125 Series Contacts

HARWIN G125-3243496M3
Video
×

The actual product may differ from image shown

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
G125-3243496M3
Newark Part No.:
84AC1710
Product Range
G125 Series
Technical Datasheet:
G125-3243496M3   Datasheet
See all Technical Docs

Product Range Selector (G125 Series)

See all from this product range

Product Overview

Harwin's Gecko Screw-Lok (G125 series) connectors provide a low profile, dual row interconnect solution, ideally suited for stacking and cable mating in areas where PCB real estate is at a premium. Equipped with mate-before-lock jackscrews for faster and easier assembly. With space and weight a consideration for many high-reliability applications, Gecko-SL G125 connectors are designed to offer high performance in a miniature package. Improving on the popular 2mm pitch Datamate series, and harnessing the modern technology of micro-machining, this range brings the best of the high-reliability specifications to a smaller size. Still capable of 2A per contact, Gecko gives both significant weight and space-saving advantages over Micro-D connections.
  • 2A per contact (all electrically loaded, 2.8A per individual contact)
  • 4-finger patented contact design to maintain electrical contact through high vibration and shock
  • Improved operating temperature range from -65°C to +150°C
  • 1,000 mating cycles durability
  • Low outgassing properties - 0.68% TML, 0.01% CVCM, 0.26 WVR (water vapour recovered)
  • Keyway polarization points, 3 polarizing points on each component prevent mis-mating
  • Potting wall housings are clearly marked with identifier for fast visual inspection

Applications

Automation & Process Control, Electric Vehicle (EV) Charging, Avionics, Industrial, Renewable Energy, Robotics, Telecommunications, Agriculture

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
G125 Series

:
Receptacle (View Associated Connectors)

:
34Positions

:
1.25mm

:
G125 Series Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

465 In stock Need more?

Order before 8pm EST Standard Shipping

7 deliver in 1-3 days from our US warehouse
458 available 2 - 4 business days shipping

$11.81

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $11.81
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $11.30
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $9.76
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $9.50
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $8.47
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $7.96
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $7.04
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $6.68
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --