You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
21420000019
Sensor Connector, M8, Receptacle, 4 Contacts, PCB Socket, Right Angle Panel Mount
- Manufacturer:
- HARTING HARTING
- Manufacturer Part No:
- 21420000019
- Newark Part No.:
- 94AC7996
- Technical Datasheet:
- 21420000019 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- M8
- :
- Female
- :
- 4 Positions
- :
- PCB Socket
- :
- Right Angle Panel Mount
- :
- IP65, IP67
- :
- D Coded
- :
- -
- :
- Copper Alloy
- :
- Gold
- :
- 4A
- :
- 60V
Technical Docs (2)
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $20.84 | |
10+ | $18.81 | |
25+ | $18.02 | |
50+ | $16.89 | |
100+ | $16.33 | |
250+ | $15.43 |
Pricing is unavailable. Please contact customer services.