Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19628060546
Newark Part No.30AC7074
Product RangeHan B EMC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.630 |
| 5+ | $41.600 |
| 10+ | $39.760 |
| 25+ | $38.130 |
| 50+ | $36.500 |
| 100+ | $35.070 |
Price for:Each
Minimum: 1
Multiple: 1
$43.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19628060546
Newark Part No.30AC7074
Product RangeHan B EMC Series
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialAluminum Body
Cable Exit Angle90°
Locking Type1 Lever
Rectangular Shell Size6B
For Use WithHarting Han Series Heavy Duty Connectors
Product RangeHan B EMC Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Cable Exit Angle
90°
Rectangular Shell Size
6B
Product Range
Han B EMC Series
Connector Body Material
Aluminum Body
Locking Type
1 Lever
For Use With
Harting Han Series Heavy Duty Connectors
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
