Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09140013173
Newark Part No.06AC6708
Product RangeHan-Modular
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.980 |
| 5+ | $42.320 |
| 10+ | $39.990 |
| 25+ | $37.930 |
| 50+ | $36.100 |
| 100+ | $34.450 |
Price for:Each
Minimum: 1
Multiple: 1
$44.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140013173
Newark Part No.06AC6708
Product RangeHan-Modular
Technical Datasheet
Product RangeHan-Modular
No. of Contacts1Contacts
Heavy Duty Connector TypeInsert
No. of Contacts1 Contact
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Socket
Current Rating100A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09140013173 from Harting is a Han PE-module female crimp 25mm². It is made of copper alloy with silver plated contacts.
- Contact resistance is 0.3mohm
- Limiting temperature range from -40°C to +125°C
- Stripping length is 19mm
- Zinc die-cast, nickel plated material (insert)
- Mating cycles is 500
Applications
Industrial
Technical Specifications
Product Range
Han-Modular
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Socket
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
1Contacts
No. of Contacts
1 Contact
Gender
Receptacle
Current Rating
100A
Contact Plating
Silver Plated Contacts
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate