You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

09060152813

DIN 41612 Connector, 15 Contacts, Receptacle, 10.16 mm, 2 Row, z + d

09060152813 - DIN 41612 Connector, 15 Contacts, Receptacle, 10.16 mm, 2 Row, z + d

The actual product may differ from image shown

Manufacturer:
HARTING HARTING
Manufacturer Part No:
09060152813
Newark Part No.:
93C5711
Technical Datasheet:
09060152813   Datasheet
See all Technical Docs

Product Overview

The 0906 015 2813 is a 10.16mm 2-row 15-position straight female DIN 41612 Power Connector with flange, type H15, cage clamp termination. Copper alloy with silver plated contacts. The DIN 41612 connector is the standard for board-to-board and cable-to-board connections as both data and power connectors. HARTING offers a wide range of standard connectors complying with DIN 41612 and IEC 60 603-2. Depending on the application, the 3 to 160 way connectors are offered with various termination methods, each contact capable of carrying from 2A to 40A. HARTING differentiates between DIN Signal and DIN Power connectors depending on the maximum allowed working current per contact up to 2A for DIN Signal and over 2A for DIN Power connectors. HARTING’s range har-bus® 64 features 160 contacts and is an extension of the 3 row 96 way DIN 41612 C type range with 2 additional rows.
  • PL 1 according to IEC 61076-4-113 500 mating cycles
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
15Contacts

:
Receptacle

:
10.16mm

:
2 Row

:
z + d

:
Silver Plated Contacts

:
Copper

:
500

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$11.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $24.23
$11.99
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $23.46
$11.99
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $22.84
$11.99
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $22.22
$11.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange