Print Page
Image is for illustrative purposes only. Please refer to product description.
133 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $122.420 |
Price for:Each
Minimum: 1
Multiple: 1
$122.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoR100-120-000
Newark Part No.51F3555
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric121.9mm
External Width - Metric122mm
External Depth - Metric102mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial4.8"
External Width - Imperial4.8"
External Depth - Imperial4"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The R100-120-000 is a thick-wall Enclosure made of aluminium die-cast. It has special developed external mounting feet made from zinc-die-cast and can be turned through 90°.
- IP66/NEMA-4X Protection rating
- Shallow lid, deep body
- Captive stainless steel lid screws
- Neoprene oil and petrol resistant gasket standard
- -40 to 80°C Temperature range
- Complies with IEC 60529
Applications
Mining, Oil & Gas, Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
121.9mm
External Depth - Metric
102mm
Body Color
Gray
External Height - Imperial
4.8"
External Depth - Imperial
4"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
122mm
IP Rating
IP66
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
4.8"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate